Stannol Wire, 1 mm Solder, 184 °C Melting Point

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-1993
Distrelec Article No.:
182-49-010
Mfr. Part No.:
KRISTALL 400, 810654
Brand:
Stannol
Find similar products by selecting one or more attributes.
Select all

Brand

Stannol

Wire Diameter

1mm

Product Type

Solder

Percent Lead

0.36%

Product Form

Wire

Melting Point

184°C

Percent Silver

2.2%

Product Weight

500g

Standards/Approvals

No

Contents

Solder Wire

RoHS Status: Exempt

COO (Country of Origin):
GB
The solder wire delivers precise and reliable soldering performance. With its high-quality composition, it ensures efficient and durable connections for electronic components.

Melting temperature 186 °C