Stannol Wire, 1.2 mm Solder, 186 °C Melting Point
- RS Stock No.:
- 288-1979
- Distrelec Article No.:
- 182-48-986
- Mfr. Part No.:
- HS10, 535266
- Brand:
- Stannol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1979
- Distrelec Article No.:
- 182-48-986
- Mfr. Part No.:
- HS10, 535266
- Brand:
- Stannol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stannol | |
| Product Type | Solder | |
| Wire Diameter | 1.2mm | |
| Percent Lead | 0.38% | |
| Product Form | Wire | |
| Melting Point | 186°C | |
| Percent Silver | 2.5% | |
| Product Weight | 500g | |
| Percent Copper | 0.02% | |
| Standards/Approvals | No | |
| Contents | Solder Wire | |
| Select all | ||
|---|---|---|
Brand Stannol | ||
Product Type Solder | ||
Wire Diameter 1.2mm | ||
Percent Lead 0.38% | ||
Product Form Wire | ||
Melting Point 186°C | ||
Percent Silver 2.5% | ||
Product Weight 500g | ||
Percent Copper 0.02% | ||
Standards/Approvals No | ||
Contents Solder Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The solder wire delivers precise and reliable soldering performance. With its high-quality composition, it ensures efficient and durable connections for electronic components.
Melting temperature 186 °C
