Solder tag Tin-Plated Brass M3 Single/Pa
- RS Stock No.:
- 283-5614
- Distrelec Article No.:
- 300-96-924
- Mfr. Part No.:
- 60-2803-11/9031
- Brand:
- Osterrath
16300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.112
(exc. GST)
$0.123
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $0.112 | $11.20 |
*price indicative
- RS Stock No.:
- 283-5614
- Distrelec Article No.:
- 300-96-924
- Mfr. Part No.:
- 60-2803-11/9031
- Brand:
- Osterrath
Related links
- Solder Tags
- RS PRO Solder Tag, Brass Contacts, Tin
- Solder Tags RS PRO
- Schurter Tin Plated Brass PCB Mount Fuse Clip for 5 x 20mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover,...
- Amphenol ICC MOD JACK Series Female RJ45 Connector, PCB Mount,...
- Vogt Solder Tag, Brass Contacts, Silver
- Busbar tin-plated 50 mm