TE Connectivity Natural Polyolefin Solder Sleeve 45.5mm Length 15 mm Cable Diameter 7 mm Cable Diameter
- RS Stock No.:
- 136-2084
- Mfr. Part No.:
- CWT-13
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $94.25
View bulk pricing optionsSubtotal (1 box of 10 units)*
$106.61
(exc. GST)
$117.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $10.661 | $106.61 | - |
| 50 + | $8.776 | $87.76 | $94.25 |
*price indicative
- RS Stock No.:
- 136-2084
- Mfr. Part No.:
- CWT-13
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Terminator | |
| Sleeve Length | 45.5mm | |
| Material | Polyolefin | |
| Voltage | 2000Vrms | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 15mm | |
| Colour | Natural | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ANSI J-STD-004, ANSI J-STD-006 | |
| Series | CWT | |
| Shrink Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Terminator | ||
Sleeve Length 45.5mm | ||
Material Polyolefin | ||
Voltage 2000Vrms | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 15mm | ||
Colour Natural | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ANSI J-STD-004, ANSI J-STD-006 | ||
Series CWT | ||
Shrink Temperature 85°C | ||
Non Compliant
- COO (Country of Origin):
- MX
Shield Terminator Solder Sleeves
Heat shrinkable
Radiation cross-linked modified polyvinylidene fluoride
Thermoplastic meltable rings
Also check our range of nickel plated copper strands
Applications include: An environment protected shield termination on cables
Note
Parts will be marked with identification codes
- RS Stock No. 7820707
- Mfr. Part No. CWT-5-W122-5
Each
$5.21
- RS Stock No. 5425713
- Mfr. Part No. B-155-07
Each (In a Pack of 100)
$3.519
- RS Stock No. 7820716
- Mfr. Part No. CWT-7-W122-5
Each
$6.96
- RS Stock No. 9162817
- Mfr. Part No. B-150-11-S
1 Box of 100
$2,297.14
Related links
- TE Connectivity Natural Polyolefin Solder Sleeve 32.5mm Length 7 mm Cable Diameter 3.3 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 15.1 mm Cable Diameter 6.5 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 45.5mm Length 15.1 mm Cable Diameter 6.5 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 15.09 mm Cable Diameter 6.99 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 45.5mm Length 7 mm Cable Diameter 3.6 mm Cable Diameter
- nVent RAYCHEM Blue Solder Sleeve 45.5mm Length 6.8 mm Cable Diameter 1 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 13 mm Cable Diameter 8.4 mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 45.5mm Length Maximum of 7mm Cable Diameter











