TE Connectivity Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- RS Stock No.:
- 136-2080
- Mfr. Part No.:
- B-155-9002
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 100 units)*
$149.55
(exc. GST)
$164.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $149.55 | $1.496 |
*price indicative
- RS Stock No.:
- 136-2080
- Mfr. Part No.:
- B-155-9002
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Terminator | |
| Sleeve Length | 42mm | |
| Material | Polyolefin | |
| Dielectric Strength | 2kV | |
| Minimum Cable Diameter | 1.3mm | |
| Maximum Cable Diameter | 2.7mm | |
| Colour | Red | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ANSI J-STD-004, ANSI J-STD-006 | |
| Series | B-155 | |
| Shrink Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Terminator | ||
Sleeve Length 42mm | ||
Material Polyolefin | ||
Dielectric Strength 2kV | ||
Minimum Cable Diameter 1.3mm | ||
Maximum Cable Diameter 2.7mm | ||
Colour Red | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ANSI J-STD-004, ANSI J-STD-006 | ||
Series B-155 | ||
Shrink Temperature 85°C | ||
- COO (Country of Origin):
- MX
Solder Sleeves®
A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 0.3 mm Cable Diameter
- nVent RAYCHEM Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 13 mm Cable Diameter 8.4 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 7 mm Cable Diameter 3.2 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 10.7 mm Cable Diameter 6.6 mm Cable Diameter
- TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
