Phoenix Contact Bracket For Use With Panels
- RS Stock No.:
- 717-300
- Mfr. Part No.:
- 1653801
- Brand:
- Phoenix Contact
N
Subtotal (1 unit)*
$301.36
(exc. GST)
$331.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.36 |
*price indicative
- RS Stock No.:
- 717-300
- Mfr. Part No.:
- 1653801
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | Panels | |
| Roof Type | Flat | |
| Material | Stainless Steel | |
| Depth | 247.9mm | |
| Standards/Approvals | RoHS | |
| Length | 454.5mm | |
| Width | 370mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With Panels | ||
Roof Type Flat | ||
Material Stainless Steel | ||
Depth 247.9mm | ||
Standards/Approvals RoHS | ||
Length 454.5mm | ||
Width 370mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Holder is a robust mounting solution designed for energy-self-sufficient systems, enabling reliable panel installations. This innovative bracket accommodates solar panels ranging from 10 to 40 Wp, ensuring compatibility with all standard panel designs. Crafted from stainless steel, the holder guarantees durability and rust-free performance, making it Ideal for outdoor applications. Additionally, the clear assembly instructions and safety notes help ensure a secure and efficient installation process. This holder is equipped with innovative tension clamps, providing flexibility and stability even in challenging wind conditions, thus supporting reliable performance under wind forces up to 10.
Simple one-person installation for increased efficiency
Rust-free stainless steel material ensures longevity and universal application
Compatible with various standard panels for versatile usage
Innovative tension clamps offer exceptional flexibility in mounting
Sturdy construction withstands wind forces up to 10, ensuring reliable performance
Comprehensive assembly instructions and safety notes aid in secure installation
Thoughtfully designed dimensions with specific angle positions enhance adaptability
Related links
- Phoenix Contact Bracket For Use With Panels
- Phaesun Mono Axial Support Structure For Use With Solar Panel
- Phaesun Roof Duct Water Tight For Use With Solar Panel
- RS PRO Battery Box For Use With Battery up to 110 Ah
- Solar Panel Mounts
- Phoenix Contact Bracket Mounting Bracket For Use With HMI VMT 9000
- Phoenix Contact Bracket Kit for use with Wall Adapter, UWA 130 Series
- Phoenix Contact AB - UTI 6 Series Support Bracket
