- RS Stock No.:
- 193-1801
- Mfr. Part No.:
- H4CFC4DIS
- Brand:
- Amphenol Industrial
View all Solar Connectors
Available for back order.
Price (ex. GST) 1 Box of 1000
$2,235.64
(exc. GST)
$2,459.20
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $2,235.64 | $2.236 |
2 - 3 | $2,179.76 | $2.18 |
4 + | $2,146.22 | $2.146 |
*price indicative |
- RS Stock No.:
- 193-1801
- Mfr. Part No.:
- H4CFC4DIS
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Industrial Solar Technologies H4 PV Connector carries more amps than the industry standard connector. Available in four different gauges: 31A(2.5mm2, AWG14), 42A(4.0mm2, AWG12), 53A(6.0mm2, AWG10), 65A(10.0mm2, AWG8).
Fully mateable with UTX connectors
Long-term UV and Ozone resistance
Complete Cable Assemblies available
Low contact resistance means low power loss
Ready for field assembly
Long-term UV and Ozone resistance
Complete Cable Assemblies available
Low contact resistance means low power loss
Ready for field assembly
Specifications
Attribute | Value |
Type | Solar Connector |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Quick Connect |
Plug/Socket | Socket |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series | H4 |