Better World
Phoenix Contact PV Series, Female, Cable Mount Solar Connector, Cable CSA, 2.5/6mm², Rated At 35A, 1.5 kV dc
- RS Stock No.:
- 270-9225
- Mfr. Part No.:
- 1020775
- Brand:
- Phoenix Contact
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$10.612
(exc. GST)
$11.673
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $10.612 | $530.60 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 270-9225
- Mfr. Part No.:
- 1020775
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Phoenix Contact Photovoltaic Connector is for field assembly are ideal for cabling photovoltaic systems. Its spring connection technology is convenient and secure.
One piece DC connector
High yield
High yield
Specifications
Attribute | Value |
---|---|
Type | Photovoltaic Connector |
Gender | Female |
Cable CSA | 2.5/6mm² |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 35A |
Voltage Rating | 1.5 kV dc |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Series | PV |
Related links
- Phoenix Contact PV Series, Female, Cable Mount Solar Connector,...
- Phoenix Contact PV-CF-S 2.5-6 Series, Female, Cable Mount Solar...
- Phoenix Contact PRC 5-FC-FS6 8-21 HR Series, Female, Cable Mount...
- Phoenix Contact PRC 5-HEAD-FS6-1 Series, Female, Cable Mount Solar...
- RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV
- RS PRO Female, In-Line Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV
- Phoenix Contact PRC 5-HEAD-MS6-2 Series, Male, Cable Mount Solar...
- Phoenix Contact PRC 3-HEAD-MS6-2 Series, Male, Cable Mount Solar...