Better World
Phoenix Contact PRC 5-HEAD-MS6-2 Series, Male, Cable Mount Solar Connector, Cable CSA, 1.5 → 6mm², Rated At 35A,
- RS Stock No.:
- 188-2908
- Mfr. Part No.:
- 1070199
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$12.05
(exc. GST)
$13.25
(inc. GST)
Units | Per unit |
1 - 9 | $12.05 |
10 - 49 | $11.81 |
50 - 99 | $11.29 |
100 + | $10.85 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-2908
- Mfr. Part No.:
- 1070199
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Circular connectors (cable-side), Range of articles: PRC, Contact insert, housing material: PPE, Colour: black, number of positions: 5, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², nom. voltage: 690 V AC, rated current: 35 A, Connection method: Screw connection, Type of contact: Pin
Specifications
Attribute | Value |
---|---|
Type | Contact Insert |
Gender | Male |
Cable CSA | 1.5 → 6mm² |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 35A |
Voltage Rating | 690 V ac |
Plug/Socket | Plug |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Series | PRC 5-HEAD-MS6-2 |
Related links
- RS PRO Solar Power Meter ISM400, Solar Power
- RS PRO Solar Power Meter, Solar Power
- Sanyo 190mW Amorphous Solar Cell solar panel
- Sanyo Amorphous Solar Cell solar panel
- Beha-Amprobe SOLAR-100 Solar Power Meter SOLAR-100, Solar Power
- Sanyo 18mW Amorphous Solar Cell solar panel
- Solar Technology 80W Kit Photovoltaic Solar Panel
- Phoenix Contact PRC 3-HEAD-MS6-2 Series Cable Mount Solar...