RS Better World
TE Connectivity SOLAROK WING Series, Cable Connector, 1kV
- RS Stock No.:
- 786-258
- Mfr. Part No.:
- 1-1987559-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$638.83
(exc. GST)
$702.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $638.83 | $12.777 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 786-258
- Mfr. Part No.:
- 1-1987559-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Sub Type | Connector | |
| Product Type | Connector | |
| Mount Type | Cable | |
| Keying | Plus | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | SOLAROK WING | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Sub Type Connector | ||
Product Type Connector | ||
Mount Type Cable | ||
Keying Plus | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series SOLAROK WING | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Connector is tailored for efficient performance within integrated solar solutions, providing a Compact design Ideal for streamlined installations. This system enhances the reliability and quality of photovoltaic applications.
Rated for use with wire sizes up to 12 AWG, ensuring versatility in installations
Designed for a temperature range of -40°C to +85°C, providing robust performance in diverse conditions
Offers an IP67 protection degree, guaranteeing durability against dust and water ingress
Available in a keying configuration for secure connection and ease of use
Related links
- TE Connectivity SOLAROK WING Series 1000V
- TE Connectivity PV4-PM Series 1000V
- TE Connectivity PV4-PM Series 1000V
- Hirschmann Test & Measurement Connector Test Lead 10A Green, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A Brown, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A Black, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A Red, 1 m Lead Length
- TE Connectivity Charging Inlet Female 200A 250 V ac, 1000V dc
