ABB Setup program User Licence Software Windows
- RS Stock No.:
- 717-025
- Mfr. Part No.:
- 3AUA0000145150
- Brand:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
$20,884.91
(exc. GST)
$22,973.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,884.91 |
*price indicative
- RS Stock No.:
- 717-025
- Mfr. Part No.:
- 3AUA0000145150
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Software | |
| Type of Software | User Licence | |
| Software Name | Setup program | |
| Operating System | Windows | |
| Standards/Approvals | UNSPSC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Software | ||
Type of Software User Licence | ||
Software Name Setup program | ||
Operating System Windows | ||
Standards/Approvals UNSPSC | ||
- COO (Country of Origin):
- CN
The ABB Drive composer is designed for the efficient commissioning and maintenance of common architecture drives. Engineered to operate seamlessly on Windows 7 (32 and 64-bit) and Windows 10 (32 and 64-bit), this tool facilitates the management of multiple installations effortlessly. It is particularly tailored for professionals seeking a reliable solution that streamlines the configuration and oversight of their drive systems, ensuring optimal performance and enhanced operational efficiency.
Supports both Windows 7 and Windows 10 (32 and 64-bit) for broad compatibility
Allows simultaneous management of up to 10 users, enhancing multi-user accessibility
Streamlines commissioning and maintenance processes for efficient operations
Streamlined configurations reduce setup time and complexity for engineers
Offers a long description indicating its role in maintaining ABB common architecture drives
No minimum order quantity, facilitating bespoke procurement
Comes with a piece selling unit of measure, making transactions straightforward
Categorised under Drives → Software Tools, making it easy to locate within product ranges