Better World
Schneider Electric Altistart Soft Starter 440V ac, 90 kW, 3 Phase
- RS Stock No.:
- 710-6458
- Distrelec Article No.:
- 303-08-114
- Mfr. Part No.:
- ATS22C17Q
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,704.84
(exc. GST)
$5,175.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,704.84 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 710-6458
- Distrelec Article No.:
- 303-08-114
- Mfr. Part No.:
- ATS22C17Q
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 90kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 440V ac | |
| Overall Length | 269.5mm | |
| Overall Width | 150mm | |
| Standards/Approvals | CSA, GOST, C-Tick, CE, EN/IEC 60947-4-2, CCC, UL | |
| Series | Altistart | |
| Overall Depth | 356mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 90kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Wall | ||
Maximum Supply Voltage 440V ac | ||
Overall Length 269.5mm | ||
Overall Width 150mm | ||
Standards/Approvals CSA, GOST, C-Tick, CE, EN/IEC 60947-4-2, CCC, UL | ||
Series Altistart | ||
Overall Depth 356mm | ||
Better World Product Yes | ||
Schneider Electric 3-Phase Soft Starter, 90kW Power Rating, 440V AC Voltage Rating - ATS22 Series - ATS22C17Q
Use this soft starter from Schneider Electric to safely power up your heavy-duty industrial motors. It uses solid-state switches to reduce the electrical surge that comes with motor startup, preventing overloads and keeping your equipment working for longer. It produces a noise level of 56dB, which is roughly equivalent to a normal conversation, to protect workplace comfort. Its current rating of 170A makes it ideal for use with devices, such as wind turbines, that have high current consumption.
Features & Benefits
• Comes with an integrated mounting plate for easy installation
• Resistant to up to 15gn of mechanical shock for 11ms for stability in harsh conditions
• Wide operating temperature range of -10°C to +40°C for use in demanding settings
• Integrated phase-failure protection for enhanced electrical safety
Applications
• Hydro-electric power plants
• Automotive industry
Is this soft starter waterproof?
No – this soft starter has an IP00 rating, which means it's not protected against dust or water. You must keep it away from sources of moisture.
What are the dimensions of this soft starter?
The soft starter has dimensions of 356 (height) x 150 (width) x 229.5mm (width).
Related links
- Schneider Electric Altistart 22 Soft Starter 22 kW 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 30 kW 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 15 kW 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 55 kW 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 45 kW 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 7.5 kW 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 132 kW (230 V) 250 kW (440 V) 230
- Schneider Electric Altistart 22 Soft Starter 160 kW 3 Phase
