Better World
Schneider Electric Altistart Soft Starter 440V ac, 110 kW, 3 Phase
- RS Stock No.:
- 710-6451
- Distrelec Article No.:
- 303-08-117
- Mfr. Part No.:
- ATS22C21Q
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,663.59
(exc. GST)
$7,329.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,663.59 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 710-6451
- Distrelec Article No.:
- 303-08-117
- Mfr. Part No.:
- ATS22C21Q
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Soft Starter | |
| Power Rating | 110kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 440V ac | |
| Overall Length | 299mm | |
| Standards/Approvals | CE, CSA, CCC, GOST, C-Tick, EN/IEC 60947-4-2, UL | |
| Overall Width | 206mm | |
| Series | Altistart | |
| Better World Product | Yes | |
| Overall Depth | 425mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Soft Starter | ||
Power Rating 110kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Wall | ||
Maximum Supply Voltage 440V ac | ||
Overall Length 299mm | ||
Standards/Approvals CE, CSA, CCC, GOST, C-Tick, EN/IEC 60947-4-2, UL | ||
Overall Width 206mm | ||
Series Altistart | ||
Better World Product Yes | ||
Overall Depth 425mm | ||
Schneider Electric ATS22C21Q
This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line or delta connection. It has a rating of 210A and 230V to 440V, a rated power up to 110kW (400V to 440V in supply line) and up to 160kW (400V to 440V in motor delta connection). It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
Altistart ATS 22
The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.
Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection
Related links
- Schneider Electric Soft Starter 75 kW 3 Phase
- Schneider Electric Soft Starter 250 kW 3 Phase
- Schneider Electric Soft Starter 132 kW 3 Phase
- Schneider Electric Soft Starter 440 V, 3 Phase
- Schneider Electric Altistart 22 Soft Starter 45 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 110 kW 3 Phase IP20
- Siemens SIRIUS 3RW Soft Starter 110 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 110 kW 3 Phase
