- RS Stock No.:
- 200-3927
- Mfr. Part No.:
- 3RW5056-2TB04
- Brand:
- Siemens
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$6,889.73
(exc. GST)
$7,578.70
(inc. GST)
Units | Per unit |
1 + | $6,889.73 |
- RS Stock No.:
- 200-3927
- Mfr. Part No.:
- 3RW5056-2TB04
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Siemens SIRIUS soft starter with 200V-480V, 171A and 24V AC/DC spring-type terminals analogue output.
Busbar connection for main current circuit
Spring-loaded terminals for control circuit
Width of connection bar maximum 25mm
PROFINET standard, Ethernet/IP, Modbus RTU, Modbus TCP, PROFIBUS communication module is supported
Electronic, tripping in the event of thermal overload of the motor
Spring-loaded terminals for control circuit
Width of connection bar maximum 25mm
PROFINET standard, Ethernet/IP, Modbus RTU, Modbus TCP, PROFIBUS communication module is supported
Electronic, tripping in the event of thermal overload of the motor
Specifications
Attribute | Value |
---|---|
Power Rating | 110 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 200 → 480 V ac |
Phase | 3 |
Current Rating | 171 A |
IP Rating | IP00 |
Series | 3RW50 |
Related links
- Schneider Electric Soft Starter 37 kW IP20
- Siemens Soft Starter 315 kW 3 Phase, IP00
- Siemens Soft Starter 90 kW 3 Phase, IP00
- Siemens Soft Starter 132 kW 3 Phase, IP00
- Siemens Soft Starter 160 kW 3 Phase, IP00
- Siemens Soft Starter 200 kW 3 Phase, IP00
- Siemens Soft Starter 355 kW 3 Phase, IP00
- Siemens Soft Starter 250 kW 3 Phase, IP00