Schneider Electric Altistart 440V ac, 75 kW, 3 Phase Soft Starter
- RS Stock No.:
- 710-6433
- Distrelec Article No.:
- 303-08-111
- Mfr. Part No.:
- ATS22C14Q
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 710-6433
- Distrelec Article No.:
- 303-08-111
- Mfr. Part No.:
- ATS22C14Q
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 75kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 440V ac | |
| Overall Length | 269.5mm | |
| Standards/Approvals | UL, CSA, CE, CCC, GOST, EN/IEC 60947-4-2, C-Tick | |
| Overall Width | 150mm | |
| Series | Altistart | |
| Overall Depth | 356mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 75kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Wall | ||
Maximum Supply Voltage 440V ac | ||
Overall Length 269.5mm | ||
Standards/Approvals UL, CSA, CE, CCC, GOST, EN/IEC 60947-4-2, C-Tick | ||
Overall Width 150mm | ||
Series Altistart | ||
Overall Depth 356mm | ||
Schneider Electric ATS22C14Q
This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line or delta connection. It has a rating of 140A and 230V to 440V, a rated power up to 75kW (400V to 440V in supply line) and up to 110kW (400V to 440V in motor delta connection). It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
Altistart ATS 22
The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.
Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection
Related links
- Schneider Electric Altistart Soft Starter 440V ac 3 Phase
- Schneider Electric Altistart Soft Starter 440V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 440V ac 3 Phase
- Schneider Electric Altistart Soft Starter 440V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 440V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 440V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 440V ac 3 Phase
- Schneider Electric Altistart Soft Starter 440V ac 3 Phase
