- RS Stock No.:
- 175-6257
- Mfr. Part No.:
- A403159
- Brand:
- United Automation
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$506.16
(exc. GST)
$556.78
(inc. GST)
Units | Per unit |
1 - 4 | $506.16 |
5 + | $481.39 |
- RS Stock No.:
- 175-6257
- Mfr. Part No.:
- A403159
- Brand:
- United Automation
Related links
- Schneider Electric Soft Start 11 kW 1 IP20
- Eaton Soft Start 7.5 kW 3 Phase, IP20
- Schneider Electric Soft Start 460 V ac IP20
- Dold Soft Start 5.5 kW 2 Phase, IP30
- Eaton Soft Start 11 kW 3 Phase, IP20
- Eaton Soft Start 15 kW 3 Phase, IP20
- Eaton Soft Start 5.5 kW 3 Phase, IP20
- Eaton Soft Start 1.5 kW 3 Phase, IP20