Hawedo Safetywear Navy Socks 12/15 12/15
- RS Stock No.:
- 273-0896
- Mfr. Part No.:
- S5070-XL
- Brand:
- Hawedo Safetywear
Subtotal (1 pair)*
$8.59
(exc. GST)
$9.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 19 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $8.59 |
*price indicative
- RS Stock No.:
- 273-0896
- Mfr. Part No.:
- S5070-XL
- Brand:
- Hawedo Safetywear
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawedo Safetywear | |
| Product Type | Socks | |
| Size | 12/15 | |
| Size UK | 12/15 | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hawedo Safetywear | ||
Product Type Socks | ||
Size 12/15 | ||
Size UK 12/15 | ||
Colour Navy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Related links
- Mascot Workwear Blue 60% Cotton Long Sleeve T-Shirt, UK- XL
- UPower Grey/Silver Socks, size 44 → 47/XL L/XL
- Jacket Mens Softshell Navy Blue Size XLa
- Jacket Oregon Softshell Navy Blue Size L
- Jacket Ladies Softshell Navy Blue Size M
- Jacket Oregon Softshell Navy Blue Size 3
- Jacket Oregon Softshell Navy Blue Size M
- KARIBAN Navy Blue 100% Cotton Short Sleeve T-Shirt EUR- XL