STAHLWILLE 3/8 in Drive Bit Socket, Hex Bit, 5/32in, 52 mm Overall Length
- RS Stock No.:
- 737-0413
- Mfr. Part No.:
- 02450010
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$46.40
(exc. GST)
$51.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.40 |
*price indicative
- RS Stock No.:
- 737-0413
- Mfr. Part No.:
- 02450010
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 3/8 in | |
| Socket Type | Bit Socket | |
| Socket Head Type | Hex Bit | |
| Bit Size | 5/32in | |
| Bit Length | 20 | |
| Finish | Chrome Plated | |
| Model | 49a | |
| Overall Length | 52 mm | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 3/8 in | ||
Socket Type Bit Socket | ||
Socket Head Type Hex Bit | ||
Bit Size 5/32in | ||
Bit Length 20 | ||
Finish Chrome Plated | ||
Model 49a | ||
Overall Length 52 mm | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 3/8 inch Drive size, 5/32 inch Bit size - 02450010
This socket is designed for use with hex socket head screws, featuring a 3/8 inch internal square drive. Made from chrome alloy steel, this chrome plated socket offers durability and corrosion resistance, making it suitable for various demanding environments. With a total length of 52mm and a bit size of 5/32 inch, it provides exceptional reliability for professional tool sockets in automation and mechanical applications.
Features & Benefits
• Hex bit socket design for secure fastening
• Chrome alloy steel ensures strength and durability
• Chrome plated finish provides corrosion resistance
• Compact length of 52mm allows accessibility in tight spaces
• Chrome alloy steel ensures strength and durability
• Chrome plated finish provides corrosion resistance
• Compact length of 52mm allows accessibility in tight spaces
Applications
• Ideal for mechanical assembly tasks requiring precision
• Useful in electrical installations where hex screws are prevalent
• Suitable for maintenance in automotive and engineering fields
• Effective for assembly line operations in manufacturing
• Useful in electrical installations where hex screws are prevalent
• Suitable for maintenance in automotive and engineering fields
• Effective for assembly line operations in manufacturing
What is the significance of the 3/8 inch drive size in this socket?
The 3/8 inch drive size allows compatibility with a broader range of tools, including ratchets and extensions, providing flexibility in various applications. This makes it essential for users working in different environments, from general maintenance to industrial settings.
How does the chrome plated finish enhance the socket's performance?
The chrome plated finish serves as a protective layer against rust and corrosion, ensuring longevity and performance durability. This finish is particularly beneficial in environments where exposure to moisture is common, maintaining the integrity of the socket.
What are the advantages of using a hex bit socket?
A hex bit socket offers a secure grip on hex socket head screws, reducing the risk of slippage during use. This feature enhances efficiency and safety when fastening in high-torque applications, making it crucial for mechanical and electrical work.
Related links
- STAHLWILLE 3/8 in Drive Bit Socket 7/32in, 52 mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Socket 5/32in, 55 mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Socket 5/16in, 52 mm Overall Length
- Wera 3/8 in Drive Bit Socket 5/32in, 175 mm Overall Length
- Wera 3/8 in Drive Bit Socket 5/32in, 102 mm Overall Length
- Facom 1/4 in Drive Bit Socket 5/32in, 37 mm Overall Length
- Wera 1/4 in Drive Bit Socket 5/32in, 28mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Socket 6mm, 52 mm Overall Length
