Bahco 1/4 in Drive 9/32 in 6 Point Square, 24.7mm Overall Length
- RS Stock No.:
- 509-4230
- Mfr. Part No.:
- 6700SZ-9/32
- Brand:
- Bahco
Subtotal (1 unit)*
$16.52
(exc. GST)
$18.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $16.52 |
*price indicative
- RS Stock No.:
- 509-4230
- Mfr. Part No.:
- 6700SZ-9/32
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 9/32 in | |
| Drive Size | 1/4 in | |
| Socket Type | 6 Point | |
| Finish | Nickel Chrome Plated | |
| Overall Length | 24.7mm | |
| Standards/Approvals | ISO 2725, DIN 3120, DIN 3124, ISO 1174 | |
| Material | Chrome | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 9/32 in | ||
Drive Size 1/4 in | ||
Socket Type 6 Point | ||
Finish Nickel Chrome Plated | ||
Overall Length 24.7mm | ||
Standards/Approvals ISO 2725, DIN 3120, DIN 3124, ISO 1174 | ||
Material Chrome | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
1/4 in Drive, Metric and Imperial Sockets
Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.
Features & Benefits
• Standard length sockets, 1/4 in square drive
• Dynamic-Drive-Profile construction
• Hex profile
• Not suitable for machine operation
• High performance alloy steel, Chromo-extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120
Related links
- Bahco 1/4 in Drive 1/4 in 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 7/16 in 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 1/2 in 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 12 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 8 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 7 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 14 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 10 mm 6 Point Square, 24.7mm Overall Length
