Expert by Facom 1/2 in Drive 22 mm 12 Point Bi-Hexagon, 79.0 mm Overall Length
- RS Stock No.:
- 188-3072
- Mfr. Part No.:
- E117287
- Brand:
- Expert by Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-3072
- Mfr. Part No.:
- E117287
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 79.0mm | |
| Standards/Approvals | DIN 3124, ISO 1174-1, ISO 1711-1, ISO 2725-1, ISO 691 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 79.0mm | ||
Standards/Approvals DIN 3124, ISO 1174-1, ISO 1711-1, ISO 2725-1, ISO 691 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
- COO (Country of Origin):
- TW
Chrome vanadium steel
OGV® profile: tightening torque applied to the sides rather than to the angles of the nut
High Chrome finish
For manual use
