Expert by Facom 1/2 in Drive 14mm Standard Socket, 12 point, 38 mm Overall Length
- RS Stock No.:
- 188-3041
- Mfr. Part No.:
- E117057
- Brand:
- Expert by Facom
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.81
(exc. GST)
$7.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.81 |
- RS Stock No.:
- 188-3041
- Mfr. Part No.:
- E117057
- Brand:
- Expert by Facom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Chrome vanadium steel
OGV Profile: tightening torque applied to the sides rather than to the angles of the nut
High chrome finish
For manual use
OGV Profile: tightening torque applied to the sides rather than to the angles of the nut
High chrome finish
For manual use
Specifications
Attribute | Value |
---|---|
Socket Size | 14mm |
Imperial or Metric | Metric |
Drive Size | 1/2 in |
Socket Type | Standard Socket |
Socket Head Type | 12 point |
Bit Length | 38.0mm |
Finish | Chrome |
Overall Length | 38 mm |
Material | Chrome Vanadium Steel |
Related links
- Teng Tools 1/2 in Drive 14mm Standard Socket, 12 point, 38 mm...
- Bahco 1/2 in Drive 14mm Standard Socket, 12 point, 38 mm Overall Length
- Gedore 1/2 in Drive 14mm Standard Socket, 12 point, 38 mm Overall Length
- SAM 1/2 in Drive 14mm Standard Socket, 12 point, 38 mm Overall Length
- Expert by Facom 1/2 in Drive 19mm Standard Socket, 12 point, 38 mm...
- Expert by Facom 1/2 in Drive 9mm Standard Socket, 12 point, 38 mm...
- Expert by Facom 1/2 in Drive 18mm Standard Socket, 12 point, 38 mm...
- Expert by Facom 1/2 in Drive 21mm Standard Socket, 12 point, 38 mm...