Expert by Facom 1/4 in Drive 4 mm 6 Point Hex, 49.5mm Overall Length

Subtotal (1 unit)*

$7.89

(exc. GST)

$8.68

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Units
Per unit
1 +$7.89

*price indicative

RS Stock No.:
188-3021
Mfr. Part No.:
E113751
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Product Type

Socket

Socket Size

4 mm

Drive Size

1/4 in

Number of Pieces

10

Socket Type

6 Point

Finish

Chrome

Standards/Approvals

DIN 3124, ISO 1174-1, ISO 691, ISO 1711-1, ISO 2725-1

Overall Length

49.5mm

Material

Chrome Vanadium Steel

Drive Type

Hex

COO (Country of Origin):
TW
Chrome vanadium steel

OGV Profile: tightening torque applied to the sides rather than to the angles of the nut

High chrome finish

For manual use

Related links