SAM Z-80-12 12 mm Socket Wrench with Insulated Handle, 135mm Overall VDE/1000V Approved
- RS Stock No.:
- 283-0499
- Mfr. Part No.:
- Z-80-12
- Brand:
- SAM
Subtotal (1 unit)*
$96.57
(exc. GST)
$106.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.57 |
*price indicative
- RS Stock No.:
- 283-0499
- Mfr. Part No.:
- Z-80-12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 12mm | |
| Product Type | Socket Wrench | |
| Handle Type | Insulated | |
| Overall Length | 135mm | |
| VDE/1000V Approved | Yes | |
| Drive Type | Bi-Hexagonal | |
| Model Number | Z-80-12 | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 1711-1, IEC 60900, DIN 899 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 12mm | ||
Product Type Socket Wrench | ||
Handle Type Insulated | ||
Overall Length 135mm | ||
VDE/1000V Approved Yes | ||
Drive Type Bi-Hexagonal | ||
Model Number Z-80-12 | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 1711-1, IEC 60900, DIN 899 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket wrench is a 1000 V insulated open socket wrench. This wrench is designed for powerful tightening thanks to the lever arm.
Compliance to CEI 60900 and DIN 899
Related links
- SAM Z-80-14 14 mm Socket Wrench with Insulated Handle, 160 mm Overall VDE/1000V Approved
- SAM Z-80-11 11 mm Socket Wrench with Insulated Handle, 130 mm Overall VDE/1000V Approved
- SAM Z-80-9 9 mm Hex Socket Wrench with Insulated Handle VDE/1000V
- SAM Z-80-6 6 mm Hex Socket Wrench with Insulated Handle VDE/1000V
- SAM 9.53 mm Ratchet Socket Wrench with Insulated Handle, 240 mm Overall VDE/1000V Approved
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 135 mm Overall VDE/1000V Approved
- SAM Ring Wrench 6mm Jaw Capacity, VDE/1000V
