SAM 96-18X19 18 x 19 mm Socket Wrench, 237mm Overall
- RS Stock No.:
- 282-8862
- Mfr. Part No.:
- 96-18X19
- Brand:
- SAM
Subtotal (1 unit)*
$128.29
(exc. GST)
$141.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.29 |
*price indicative
- RS Stock No.:
- 282-8862
- Mfr. Part No.:
- 96-18X19
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 18 x 19mm | |
| Product Type | Socket Wrench | |
| Overall Length | 237mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Model Number | 96-18X19 | |
| Material | Chrome Vanadium Steel | |
| Finish | Polished | |
| Number of Points | 2 | |
| Standards/Approvals | DIN ISO 691, NF ISO 2236, NF ISO 691, ISO 2236, ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 18 x 19mm | ||
Product Type Socket Wrench | ||
Overall Length 237mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Model Number 96-18X19 | ||
Material Chrome Vanadium Steel | ||
Finish Polished | ||
Number of Points 2 | ||
Standards/Approvals DIN ISO 691, NF ISO 2236, NF ISO 691, ISO 2236, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Hinged socket wrench work with all angles, fast approach with straight angle, powerful tightening with angular position. Socket hold in place in all positions thanks to a spring.
2 different opening
Polish chrome plated presentation
Forged steel with chrome vanadium
Related links
- Facom 66A.JE6T 8 x 9 to 18 x 19 mm Socket Wrench with Ratchet Handle, 360mm Overall
- Facom MOD.97 8 x 9 - 10 x 11 - 12 x 13 - 14 x 15 - 16 x 17 - 18 x 19 mm Socket Wrench with Tube Handle, 175mm Overall
- BETA 19 mm Socket Wrench with Straight Handle, 285mm Overall
- Bahco Wrench, 237 mm Overall 18 mm
- SAM 80-19-P 19 mm Socket Wrench with Round Handle, 225 mm Overall
- Facom Hexagon Socket Wrench 170 mm Overall
- SAM Offset Ring Spanner 18 x 19 mm, 285 mm Overall
- SAM 94-25 25 mm Socket Wrench with Comfortable Handle Handle, 237 mm Overall
