SAM 80-5-P 5 mm Socket Wrench with Round Handle, 88mm Overall
- RS Stock No.:
- 282-8790
- Mfr. Part No.:
- 80-5-P
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8790
- Mfr. Part No.:
- 80-5-P
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 5mm | |
| Handle Type | Round | |
| Overall Length | 88mm | |
| VDE/1000V Approved | No | |
| Drive Type | Bi-Hexagon | |
| Model Number | 80-5-P | |
| Material | Chrome Vanadium Steel | |
| Finish | Polished | |
| Number of Points | 6 | |
| Standards/Approvals | DIN 899, NF ISO 1711-1, NF ISO 691, NF ISO 2236, DIN 475-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 5mm | ||
Handle Type Round | ||
Overall Length 88mm | ||
VDE/1000V Approved No | ||
Drive Type Bi-Hexagon | ||
Model Number 80-5-P | ||
Material Chrome Vanadium Steel | ||
Finish Polished | ||
Number of Points 6 | ||
Standards/Approvals DIN 899, NF ISO 1711-1, NF ISO 691, NF ISO 2236, DIN 475-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open socket wrench is crafted from forged chrome vanadium steel. The deep and resistant socket ensures a secure grip on fasteners, while the 12 flat version allows for versatile applications. The great leverage enabling powerful tightening.
Bright polished
Certified to NF ISO 2236 and DIN 899 standard
Certified to NF ISO 691 and NF ISO 1711 1 standard
Related links
- SAM 80-19-P 19 mm Socket Wrench with Round Handle, 225 mm Overall
- SAM 80-28-P 28 mm Socket Wrench with Round Handle, 340 mm Overall
- SAM 80-9-P 9 mm Socket Wrench with Round Handle, 126 mm Overall
- SAM 80-6-P 6 mm Socket Wrench with Round Handle, 96 mm Overall
- SAM 80-26-P 26 mm Socket Wrench with Round Handle, 317 mm Overall
- SAM 80-12-P 12 mm Socket Wrench with Round Handle, 158 mm Overall
- SAM 80-11-P 11 mm Socket Wrench with Round Handle, 148 mm Overall
- SAM 80-25-P 25 mm Open End Socket Wrench with Round Handle, 300 mm Overall
