Facom 75.11/16 11/16 in Socket Wrench with Tube Handle, 195mm Overall

Subtotal (1 unit)*

$39.30

(exc. GST)

$43.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.30

*price indicative

RS Stock No.:
236-2462
Mfr. Part No.:
75.11/16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Wrench

Drive Size

11/16in

Handle Type

Tube

Head Shape

Round

Overall Length

195mm

Drive Type

Hex

VDE/1000V Approved

No

Model Number

75.11/16

Material

Chrome Vanadium Steel

Height Safe

No

Finish

Satin Chrome

Number of Points

6

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 75 series has forged inch 6 x 6 point angled open-socket wrench designed for powerful unlocking. The size of the socket wrench is the 11/16 inch and the overall length is the 195 mm.

Satin chrome finish

Short head and long head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy