Facom S.151B 1/2 in Ratchet with Ratchet Handle, 260mm Overall

Subtotal (1 unit)*

$116.71

(exc. GST)

$128.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.71

*price indicative

RS Stock No.:
191-4106
Mfr. Part No.:
S.151B
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Ratchet

Drive Size

1/2in

Handle Type

Ratchet

Head Shape

Compact

Overall Length

260mm

VDE/1000V Approved

No

Drive Type

Ratchet

Model Number

S.151B

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Number of Points

72

Standards/Approvals

ASME B107.110, DIN 3122, ISO 3315

RoHS Status: Exempt

COO (Country of Origin):
IT
Long-reach 1/2" ratchet

72 teeth mechanism for 5° increments

Reversing by rotating cap

Length: 400 mm (applies more torque and reduces effort)

  • RS Stock No. 2215794
  • Mfr. Part No. CLICZERO
Each
$106.36
  • RS Stock No. 2242794
  • Mfr. Part No. S-157B
Each
$89.60
Each
$124.71
Each
$53.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy