Expert by Facom 1/2 in Ratchet with Ratchet Handle, 437mm Overall
- RS Stock No.:
- 188-3127
- Mfr. Part No.:
- E032803
- Brand:
- Expert by Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-3127
- Mfr. Part No.:
- E032803
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Ratchet | |
| Overall Length | 437mm | |
| Drive Type | Ratchet | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Number of Points | 72 | |
| Standards/Approvals | DIN 3122, ISO 1174-1, ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Ratchet | ||
Overall Length 437mm | ||
Drive Type Ratchet | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Number of Points 72 | ||
Standards/Approvals DIN 3122, ISO 1174-1, ISO 3315 | ||
- COO (Country of Origin):
- TW
72 tooth mechanism
5° increment
Angled handle for better access
Long handle for stronger untightening
Socket safety lock
Reversing lever: rotation direction indication
High Chrome finish
Ergonomic bi-material handle
Related links
- Expert by Facom 1/2 in Ratchet with Ratchet Handle, 250mm Overall
- Expert by Facom 1/2 in Ratchet with Hinged Handle, 600mm Overall
- Expert by Facom 1/4 in Ratchet with Ratchet Handle, 140mm Overall
- Expert by Facom 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Expert by Facom 3/4 in Ratchet with Ratchet Handle, 455mm Overall
- Expert by Facom Ratchet Socket Wrench with Ratchet Handle, 19 mm Overall
- Expert by Facom 10 mm Socket Wrench with Ratchet Handle, 129 mm Overall
- Expert by Facom 13 mm Socket Wrench with Ratchet Handle, 144 mm Overall