SAM 291T-J7M 3/8 in Socket Wrench with Bi-Material Handle, 255mm Overall
- RS Stock No.:
- 899-011
- Mfr. Part No.:
- 291T-J7M
- Brand:
- SAM
N
Subtotal (1 unit)*
$215.05
(exc. GST)
$236.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.05 |
*price indicative
- RS Stock No.:
- 899-011
- Mfr. Part No.:
- 291T-J7M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/8 in | |
| Product Type | Socket Wrench | |
| Handle Type | Bi-Material | |
| Overall Length | 255mm | |
| VDE/1000V Approved | No | |
| Model Number | 291T-J7M | |
| Material | Steel | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/8 in | ||
Product Type Socket Wrench | ||
Handle Type Bi-Material | ||
Overall Length 255mm | ||
VDE/1000V Approved No | ||
Model Number 291T-J7M | ||
Material Steel | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM module of fitted socket wrenches offers a comprehensive set designed for precision and durability, consisting of seven steel outer 6-flat sockets suitable for screwing long threaded rods up to 255 mm deep.
Set includes 7 socket wrenches supplied in a robust ABS module
Features a two-material handle for enhanced grip
Constructed with a satin chrome-plate finish for durability
Lightweight design weighing only 0.650 kg for easy handling
Compatible with all ranges of trolleys
Guarantee without time limit under normal usage conditions
