Gedore 1/4 in Reversible Ratchet with Ratchet Handle, 25mm Overall
- RS Stock No.:
- 602-878
- Mfr. Part No.:
- 7672710
- Brand:
- Gedore
N
Subtotal (1 unit)*
$163.19
(exc. GST)
$179.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.19 |
*price indicative
- RS Stock No.:
- 602-878
- Mfr. Part No.:
- 7672710
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 1/4 in | |
| Product Type | Reversible Ratchet | |
| Handle Type | Ratchet | |
| Head Shape | Compact Ratchet | |
| Overall Length | 25mm | |
| Drive Type | Square | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Matt | |
| Standards/Approvals | DIN EN ISO 6789:2003 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 1/4 in | ||
Product Type Reversible Ratchet | ||
Handle Type Ratchet | ||
Head Shape Compact Ratchet | ||
Overall Length 25mm | ||
Drive Type Square | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Matt | ||
Standards/Approvals DIN EN ISO 6789:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Rectangular reversible ratchet head is expertly designed for tackling challenging assembly tasks with ease. This versatile tool features a finely-toothed mechanism that boasts a minimal return angle of just 5°, allowing for precise adjustments in tight spaces. Crafted from Durable chromium vanadium steel and finished with a matt chrome plating, it combines strength with reliability, ensuring long-lasting performance. The inclusion of a locking pin enhances security during use, making it an invaluable tool for both professionals and DIY enthusiasts. With an optimum continuous load capability, this ratchet head meets rigorous standards, providing confidence in its performance across various applications.
Forged construction for exceptional durability and strength
Fine toothed design facilitates use in confined spaces
Locking pin ensures secure operation during use
Chromium vanadium steel construction enhances longevity
Matt chrome plated surface for improved corrosion resistance
Lightweight for easy handling without sacrificing performance
