Stanley 37-Piece 4.5 mm;4 mm;5 mm;6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm Bit Socket Set
- RS Stock No.:
- 279-2294
- Mfr. Part No.:
- STMT82672-0
- Brand:
- Stanley
Subtotal (1 box of 1 unit)*
$118.68
(exc. GST)
$130.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $118.68 |
*price indicative
- RS Stock No.:
- 279-2294
- Mfr. Part No.:
- STMT82672-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Socket Set | |
| Drive Size | 4.5 mm;4 mm;5 mm;6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14mm | |
| Number of Pieces | 37 | |
| Socket Type | Bit | |
| VDE/1000V Approved | No | |
| Overall Length | 75mm | |
| Finish | Satin | |
| Drive Type | Hex | |
| Set Contents | 1 x 1/4 in 72-Tooth Ratchet, 1 x 75 mm Extension, 1 x Bit Holder, 12 x1/4 in (12-Sided) Sockets, 22 x Endcaps | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Socket Set | ||
Drive Size 4.5 mm;4 mm;5 mm;6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14mm | ||
Number of Pieces 37 | ||
Socket Type Bit | ||
VDE/1000V Approved No | ||
Overall Length 75mm | ||
Finish Satin | ||
Drive Type Hex | ||
Set Contents 1 x 1/4 in 72-Tooth Ratchet, 1 x 75 mm Extension, 1 x Bit Holder, 12 x1/4 in (12-Sided) Sockets, 22 x Endcaps | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Compact 1/4 inch Socket Set with a large metal release button and a bi-material handle and non-slip finger locations is very efficient and easy to use.
Quick and easy socket ejection
Reverse direction with one hand
Related links
- Stanley 21-Piece 1/2 in Metric Bit Socket Set
- Teng Tools 30-Piece 3/8 in Bit Socket Set
- Wera 8-Piece 1/4 in Bit Socket Set
- Wera 6-Piece 1/2 in Bit Socket Set
- Wera 42-Piece 1/4 in Bit Socket Set
- Teng Tools 9-Piece 1/2 in Bit Socket Set
- Facom 57-Piece 3/8 in 12 Point Screwdriver bit Socket Set
- Facom 46-Piece 1/4 in Bit Bit Socket Set
