Makita 1-Piece 3/4 in Socket Set
- RS Stock No.:
- 256-5903
- Mfr. Part No.:
- 6906/1
- Brand:
- Makita
This image is representative of the product range
Subtotal (1 unit)*
$1,944.07
(exc. GST)
$2,138.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,944.07 |
*price indicative
- RS Stock No.:
- 256-5903
- Mfr. Part No.:
- 6906/1
- Brand:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 327mm | |
| Socket Size | 36 mm | |
| Drive Type | Square Drive | |
| Set Contents | Side Grip Handle, Socket, Carrying Case, Impact Wrench | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 327mm | ||
Socket Size 36 mm | ||
Drive Type Square Drive | ||
Set Contents Side Grip Handle, Socket, Carrying Case, Impact Wrench | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- SAM 1-Piece 3/8 in Socket Set
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Teng Tools 10-Piece 3/4 in Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- SAM 1-Piece 1/4 in Socket Set
- Facom 1-Piece 1/4 in Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
- SAM 17-Piece 1/4 in Socket Set
