Facom 9-Piece 3/4 in 6 Point Socket Set
- RS Stock No.:
- 235-9997
- Mfr. Part No.:
- MOD.KL2
- Brand:
- Facom
Subtotal (1 unit)*
$1,207.99
(exc. GST)
$1,328.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,207.99 |
*price indicative
- RS Stock No.:
- 235-9997
- Mfr. Part No.:
- MOD.KL2
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 9 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 34 → 55 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | extensions, joint, Ratchet, sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 9 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size 34 → 55 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents extensions, joint, Ratchet, sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom socket modules 3/4" hexagon socket module, with 34 - 55 mm.
Number of elements 9
Thermoformed packaging
Insert symbol PL.662A
- RS Stock No. 0216530
- Mfr. Part No. R.440AEP
1 Kit
$888.83
Related links
- Facom 9-Piece 12.7 mm 12 Point Socket Set
- Bondhus 9-Piece 6 Point Socket Set
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
- Facom 19.05 mm Drive 21 mm 6 Point 6 Point Socket, 18mm Overall Length
- Facom 19.05 mm Drive 19 mm 6 Point 6 Point Socket, 18mm Overall Length
- Facom 21-Piece 12.7 mm 6 Point Socket Set
- Facom 8-Piece 12.7 mm 6 Point Socket Set
- Facom 22-Piece 12.7 mm 6 Point Socket Set












