Facom 17-Piece 1/2 in Torx Socket Set
- RS Stock No.:
- 235-6342
- Mfr. Part No.:
- MODM.NSXPB
- Brand:
- Facom
Subtotal (1 unit)*
$798.66
(exc. GST)
$878.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | $798.66 |
*price indicative
- RS Stock No.:
- 235-6342
- Mfr. Part No.:
- MODM.NSXPB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 17 | |
| Socket Type | Torx | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Socket Size | Torx femelles NSTX.10L, 12L, 14L, 16L, 18L, 20L, 20L, 24L, Torx males NSX.20L, 25L, 30L, 40L, 45L, 50L, 55L, 60L, 70L | |
| Finish | Manganese Phosphate | |
| Material | Steel | |
| Set Contents | Impact sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 17 | ||
Socket Type Torx | ||
VDE/1000V Approved No | ||
Insulated No | ||
Socket Size Torx femelles NSTX.10L, 12L, 14L, 16L, 18L, 20L, 20L, 24L, Torx males NSX.20L, 25L, 30L, 40L, 45L, 50L, 55L, 60L, 70L | ||
Finish Manganese Phosphate | ||
Material Steel | ||
Set Contents Impact sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
FACOM MODM.NSXPB Impact TORX® Bit Socket Set 1/2" - 17 Pieces | Foam Module
Features & Benefits
HIGH PERFORMANCE - Designed and manufactured for extremely high tightening forces
IMPACT TOOL - Use with energised tools
OGV® PROFILE - Maximizing the contact between the socket and nut/bolt to preserves fasteners
TREATEMENT - Molybdenum chrome steel tempered with heat treatment
HIGH PROTECTION - Coated with manganese phosphate for higher protection and corrosion resistance
ACCESSIBILITY - Long shape which offers better accessibility in deep spaces
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
Composition
Why FACOM ? THE ART OF PRECISION
- RS Stock No. 2765877
- Mfr. Part No. AV07030
Related links
- SAM 17-Piece 1/4 in Torx Socket Set
- Facom 17-Piece 1/4 in 6 Point Socket Set
- Facom 24-Piece 1/2 in Torx Socket Set
- SAM 32-Piece 1/2 in Torx Socket Set
- Wera 9-Piece 1/2 in Torx Socket Set
- RS PRO 10-Piece 1/2 in Torx Socket Set
- Facom 21-Piece 1/2 in, 1/4 in Torx Torx Socket Set
- Facom 6-Piece 1/4 in Torx Socket Set












