Facom 18-Piece 3/8 in 6 Point Socket Set

Subtotal (1 unit)*

$835.21

(exc. GST)

$918.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$835.21

*price indicative

RS Stock No.:
235-5030
Mfr. Part No.:
JXL.DBOX1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

18

Socket Type

6 Point

VDE/1000V Approved

No

Overall Length

300mm

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

joint, locking extensions, Ratchet, sockets

Non Compliant

COO (Country of Origin):
TW
The Facom 6 point detection box includes ratchet, sliding handle, sockets, extensions and universal joint.

Drive size 3/8 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy