Facom 22-Piece 1/2 in Standard Socket Set
- RS Stock No.:
- 234-9770
- Mfr. Part No.:
- SL.DBOX412
- Brand:
- Facom
Subtotal (1 unit)*
$617.93
(exc. GST)
$679.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $617.93 |
*price indicative
- RS Stock No.:
- 234-9770
- Mfr. Part No.:
- SL.DBOX412
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 22 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Overall Length | 340mm | |
| Socket Size | 8 → 32 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Ratchet, sockets, angular extension, joint | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 22 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Overall Length 340mm | ||
Socket Size 8 → 32 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Ratchet, sockets, angular extension, joint | ||
Non Compliant
- COO (Country of Origin):
- TW
The SL.DBOX series socket set has a drive size of 1/2 inch. The kit consists of ratchet, sockets, sliding tee and extension. It is supplied in bimaterial box.
Hex size 12 mm
Related links
- Facom 22-Piece 12.7 mm 6 Point Socket Set
- Facom 22-Piece 12.7 mm 12 Point Socket Set
- Facom 22-Piece 1/2 in 6 Point Socket Set
- Facom 22-Piece 1/2 in 12 Point Socket Set
- Facom 22-Piece 1/2 in Metric Socket Set
- Expert by Facom 22-Piece 3/8 in 12 Point Socket Set
- Expert by Facom 22-Piece 1/2 in Hexagon Socket Set
- Facom 21-Piece 12.7 mm 6 Point Socket Set












