Facom 7-Piece 1/2 in 12 Point Socket Set
- RS Stock No.:
- 234-9733
- Mfr. Part No.:
- S.40U
- Brand:
- Facom
Subtotal (1 unit)*
$125.01
(exc. GST)
$137.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.01 |
*price indicative
- RS Stock No.:
- 234-9733
- Mfr. Part No.:
- S.40U
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 7 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 3/8 in, 7/16 in, 1/2 in, 9/16 in, 19/32 in, 5/8 in, 21/32 in | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 7 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Socket Size 3/8 in, 7/16 in, 1/2 in, 9/16 in, 19/32 in, 5/8 in, 21/32 in | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom S series socket set has a drive size of 1/2 inch. It is supplied on a mettalic rack.
Hex size 12 mm
Related links
- Facom 7-Piece 12.7 mm 12 Point Socket Set
- Facom 15-Piece 1/2 in 12 Point Socket Set
- Facom 16-Piece 1/2 in 12 Point Socket Set
- Facom 28-Piece 1/2 in 12 Point Socket Set
- Facom 22-Piece 1/2 in 12 Point Socket Set
- Facom 44-Piece 1/2 in 12 Point Socket Set
- Facom 48-Piece 1/2 in 12 Point Socket Set
- Facom 35-Piece 1/2 in 12 Point Socket Set












