CK 17-Piece 1/4 in 12 Point Socket Set

Subtotal (1 set)*

$102.60

(exc. GST)

$112.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$102.60

*price indicative

RS Stock No.:
219-7383
Mfr. Part No.:
T4658
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

17

Socket Type

12 Point

Overall Length

240mm

Socket Size

4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm

Material

Chrome Vanadium Steel

Set Contents

Wrench, Sockets, Short Extension 1/4 in Drive Handle Universal Joint

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK tools are engineered to offer leading performance, durability, accuracy and strength, all of which are key requirements for professional results. They work with metallurgical and design engineers to develop new materials, manufacturing techniques and finishing treatments to push the boundaries of performance. The CK socket set is professionally colour coded with a forged chrome vanadium steel for superior strength and durability. This socket set is suitable for high torque 12-point sure drive sockets utilises the flat of the nut rather than the corners to avoid rounding off.

Apply torque to the flat of the nut rather than the corners to avoid rounding off

Forged chrome vanadium steel for superior strength & durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy