Facom 27-Piece 1/4 in 12 Point Socket Set
- RS Stock No.:
- 188-3886
- Mfr. Part No.:
- RL.NANO-U112
- Brand:
- Facom
Subtotal (1 unit)*
$497.51
(exc. GST)
$547.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $497.51 |
*price indicative
- RS Stock No.:
- 188-3886
- Mfr. Part No.:
- RL.NANO-U112
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 27 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Socket Size | (1/4 in) 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 13/32 in, 7/16 in, 1/2 in, 9/16 in, PZ1, PZ2, PZ3, Flat 4, 6.5, 8 mm, Hexagon 1/8 in, 5/32 in, 3/16 in, 7/32 in, 1/4 in | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Bit Holder, Socket Holder Bit, Sockets, Joint, Extensions, Short Screwdriver Handle, Bits, Ratchet | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 27 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Socket Size (1/4 in) 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 13/32 in, 7/16 in, 1/2 in, 9/16 in, PZ1, PZ2, PZ3, Flat 4, 6.5, 8 mm, Hexagon 1/8 in, 5/32 in, 3/16 in, 7/32 in, 1/4 in | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Bit Holder, Socket Holder Bit, Sockets, Joint, Extensions, Short Screwdriver Handle, Bits, Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Includes:
1 x 1/4" high performance sealed ratchet: RL.161
1 x 1/4" 12-point sockets - inch: 7/32' - 1/4' - 9/32' - 5/16' - 11/32' - 3/8' - 13/32' - 7/16' - 1/2' - 9/16'.
11 x standard series 1 bits - 1/4" - 6.35 mm drive - L 25 mm:
ES.T High Performance for slotted head screw: F4 - F6.5 - F8.
ED.T High Performance Pozidriv®: PZ1 - PZ2 - PZ3.
EH for 6-point countersunk screw: 1/4 - 1/8 - 3/16 - 5/32 - 7/32.
1 x 1/4" socket holder bit: ECR.
1 x 1/4" universal joint: R.240A.
1 x 1/4" standard spring-clip bit holder: - R.235:
1 x 1/4" short spinner: R.236C.
1 x 1/4" standard extension - L 100 mm: R.210.
1 x 1/4" standard extension - L 55 mm: R.206
Empty case : BV.RNANO-U. Weight: 0.745 kg.
Related links
- Facom 27-Piece 1/4 in 6 Point Socket Set
- Facom 27-Piece 1/4 in 12 Point Socket & Bit Set
- Facom 27-Piece 1/2 in 12 Point Bit Socket Set
- Facom 38-Piece 1/4 in 6 Point Socket Set
- Facom 27-Piece 1/4 in 6 Point Extension Wrench & Socket Set
- SAM 27-Piece 1/2 in 12 Point Socket Set
- Facom 27-Piece 1/4 in 6 Point Socket & Combination Spanner
- Teng Tools 27-Piece 1/2 in 12 Point Socket Set
