Facom 82-Piece 0.25 in 6 Point Socket Set
- RS Stock No.:
- 659-057
- Mfr. Part No.:
- RSL.151-EPW82PB
- Brand:
- Facom
Subtotal (1 unit)*
$517.44
(exc. GST)
$569.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $517.44 |
*price indicative
- RS Stock No.:
- 659-057
- Mfr. Part No.:
- RSL.151-EPW82PB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 0.25in | |
| Number of Pieces | 82 | |
| Socket Type | 6 Point | |
| Socket Size | 4 → 32 mm | |
| Set Contents | Torx Bit Socket | |
| Drive Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 0.25in | ||
Number of Pieces 82 | ||
Socket Type 6 Point | ||
Socket Size 4 → 32 mm | ||
Set Contents Torx Bit Socket | ||
Drive Type Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/4 1/2 Socket wrench set includes total 82 pices. Its Twin box is designed for ergonomics and comfort, with an integrated ergonomic handle for easy transport in the workshop or on-site. The versatile boxes can be stored closed or open in workshop trolley drawers, depending on user needs. The set maximizes storage space, utilizing both the bottom and LID for tool storage.
Box MADE from highly resistant structured plastic
With robust metal latches box
Related links
- Facom 6 Point Socket 100 Pieces
- Facom 1/4 in Drive 4 to 32 mm Short 6 Point Socket, 250mm Overall Length
- Facom 15-Piece 1/2 in 12 Point Socket Set
- Facom 12-Piece 1/4 in 6 Point Socket Set
- Facom 15-Piece 1/2 in 6 Point Socket Set
- RS PRO 151-Piece 1/4 3/8in 6 Point Socket Set
- Facom 22-Piece 12.7 mm 6 Point Socket Set
- Facom 21-Piece 12.7 mm 6 Point Socket Set
