BETA 21-Piece 3/8 in Hexagon Socket Set

Subtotal (1 unit)*

$704.30

(exc. GST)

$774.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.30

*price indicative

RS Stock No.:
600-078
Mfr. Part No.:
910A/C16
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

21

Socket Type

Hexagon

VDE/1000V Approved

No

Overall Length

335mm

Set Contents

Extension, Sockets, Ratchet

Drive Type

Square

RoHS Status: Exempt

The BETA Set includes 16 Hexagon Sockets and 5 Accessories. It is housed in a case measuring 335x145x60 mm for organized and convenient storage.

2.3 kg weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy