RS PRO Plain Stainless Steel Hex Socket Cap Screw, Hex, M5 x 20 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 20 units)*

$48.51

(exc. GST)

$53.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
  • Plus 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$48.51$2.426-
5 +$39.94$1.99717%

*price indicative

RS Stock No.:
874-1027
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M5

Length

20mm

Head Shape

Hex Socket Cap

Drive Type

Hex

Material

Stainless Steel

Finish

Plain

Standards/Approvals

DIN 912

Screw Diameter

M5

Grade

A2

A2 Stainless Steel Hex Socket Cap Screw - Metric Thread


A2 grade 18//8 stainless steel (Type 304 S15)

Can be used up to 800°C

Suitable for use in most food, medical, chemical, construction, electronic and domestic applications.

Part threaded

Note

As the sockets increase in size the threads decrease and the shank increases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy