RS PRO Bright Zinc Steel Hex Socket Button Screw, Hex, M10 x 25 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$98.36

(exc. GST)

$108.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$98.36$1.967
5 - 9$95.95$1.919
10 - 29$91.87$1.837
30 - 149$89.15$1.783
150 +$73.41$1.468

*price indicative

RS Stock No.:
822-9221
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M10

Length

25mm

Head Shape

Hex Socket Button

Material

Steel

Drive Type

Hex

Finish

Bright Zinc

Standards/Approvals

ISO 7380

Screw Diameter

M10

Grade

A

RS Pro BZP Socket Button Head Screw


Brought to you by RS Pro, this range of button head socket screws feature excellent capabilities within machine repair and fixing applications. A cost effective solution to the otherwise expensive stainless steel, these BZP steel versions excel as a fixing method. If corrosion isn't an issue, they are perfect for indoor applications. All models are highly reliable and excellent quality.

Features and Benefits


• Various thread sizes available

• Strong BZP steel

• Head height is equal to shank diameter

• Cost effective

What is BZP?


Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rust proof, but expensive, BZP Steel offers a great solution and is massively cost effective.

What type of head do these screws have?


As standard, this entire range comes with button hexagon cap heads built onto the screws. Meaning a hexagon key will need to be used to fully secure the screws into their corresponding sockets. Please make note of the thread sizes of screws you are using as the sockets will need to have identical metric threads to be fixed.

What is a socket screw?


Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. A good quality and reliable RS Pro socket screw ensures the fixing will remain strong and stable, whatever the application.

Standards


Threaded in accordance with ISO 7380 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy