RS PRO Black Steel Hex Socket Countersunk Screw, Hex, M8 x 50 mm
- RS Stock No.:
- 822-9158
- Distrelec Article No.:
- 304-17-858
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $29.50
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$33.38
(exc. GST)
$36.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $33.38 | $1.335 | - |
| 5 + | $27.48 | $1.099 | $29.50 |
*price indicative
- RS Stock No.:
- 822-9158
- Distrelec Article No.:
- 304-17-858
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 50mm | |
| Head Shape | Hex Socket Countersunk | |
| Material | Steel | |
| Drive Type | Hex | |
| Finish | Black | |
| Standards/Approvals | DIN 7991 | |
| Screw Diameter | M8 | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 50mm | ||
Head Shape Hex Socket Countersunk | ||
Material Steel | ||
Drive Type Hex | ||
Finish Black | ||
Standards/Approvals DIN 7991 | ||
Screw Diameter M8 | ||
Grade A | ||
Metric Thread 10.9 Socket Countersunk Screw
Our popular hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
Our RS Pro metric thread countersunk screws are produced in 10.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.
Features and Benefits
Have the marking on the head
Tensile strength of 1220 N/mm²
Yield strength of 1100 N/mm²
Typical Applications
Machine tooling
Security Guarding
Panel Building
Note
Requires a Hex key
We offer a range of hexagon countersunk socket screws in black self-coloured steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If 12.9 grade black oxide self-coloured steel is not what you are looking for we also offer steel hexagon countersunk socket screws with10.9 grade in BZP or black self-coloured finish or alternatively A2 (306) and A4 (316) stainless steel.
We offer a range of hexagon countersunk socket screws in black self-coloured steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If 12.9 grade black oxide self-coloured steel is not what you are looking for we also offer steel hexagon countersunk socket screws with10.9 grade in BZP or black self-coloured finish or alternatively A2 (306) and A4 (316) stainless steel.
Standards
Threaded in accordance with DIN 7991
Related links
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 50 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M8 x 50 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M8 x 40 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M8 x 55 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M8 x 12 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M8 x 60 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 60 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 16 mm
