RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, Hex Socket, M6 x 16 mm
- RS Stock No.:
- 483-9874
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$40.58
(exc. GST)
$44.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $40.58 | $0.812 |
| 5 - 9 | $40.09 | $0.802 |
| 10 - 29 | $39.07 | $0.781 |
| 30 - 149 | $37.39 | $0.748 |
| 150 + | $31.20 | $0.624 |
*price indicative
- RS Stock No.:
- 483-9874
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 16mm | |
| Head Shape | Hex Socket Countersunk | |
| Drive Type | Hex Socket | |
| Material | Steel | |
| Finish | Bright Zinc Plated | |
| Standards/Approvals | DIN 7991 | |
| Screw Diameter | M6 | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 16mm | ||
Head Shape Hex Socket Countersunk | ||
Drive Type Hex Socket | ||
Material Steel | ||
Finish Bright Zinc Plated | ||
Standards/Approvals DIN 7991 | ||
Screw Diameter M6 | ||
Grade A | ||
RS PRO M6 x 16 mm Hex Socket Countersunk Screw Bright Zinc-Plated Steel
When you need a fastener that sits flush with or just below the surface of the material you're working with, turn to these RS PRO hexagon socket countersunk screws. They have exceptional tensile strength and are highly resistant to wear as they're made from 10.9-grade steel.
Thanks to the bright zinc-plated (BZP) finish, the screws are shielded against corrosion and rust for a longer service life. They're also easy to install or remove using a hex or Allen key.
The screws are threaded according to DIN 7991 standards for hexagon socket countersunk head cap screws. They also comply with the international Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007. This means that they've undergone extensive electrostatic discharge (ESD) control testing to reduce the risk of static electricity build-up. Use these screws for medical, electrical and light domestic applications, as well as in the machine and automotive industries.
Features and Benefits
RS PRO Metric Thread BZP Socket Countersunk Head Screw
RS PRO popular hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These metric thread countersunk screws are produced in 10.9 grade steel. The finish of these fasteners is bright zinc-plated which ensures an attractive, quality appearance and finish wherever they are used. They are ideal for light fastening applications in machine tooling, security guarding, panel building and for general fastening.
These screws can be tightened or undone using an Allen key or a hex key.
Features and Benefits:
Various thread sizes available, including M3, M4, M5, M6, M8, M10, M12 and M16
Manufactured from Bright Zinc Plated Steel (BZP)
Used in applications where a wider head and lower profile is required
Also used in many internal joinery applications
Have the marking on the head
More resilient than 8.8 grade
Nominal strength of 1040 N/mm²
Yield strength of 940 N/mm²
Typical Applications include:
Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Woodworking
Domestic applications
Fasteners and fixings
Machine tooling and repair
Security guarding
Electronic applications
Automotive industry
Medical applications
Facilities and maintenance applications
FAQs
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensures the fixing will remain strong and stable, whatever the application.
What is BZP?
Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.
Note
Requires a Hex key
We offer a range of hexagon countersunk socket screws in bright zinc plated steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If bright zinc plated steel is not what you are looking for we also offer steel hexagon countersunk socket screws with a self-colour (black oxide) finish or alternatively A2 (306) and A4 (316) stainless steel.
We offer a range of hexagon countersunk socket screws in bright zinc plated steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If bright zinc plated steel is not what you are looking for we also offer steel hexagon countersunk socket screws with a self-colour (black oxide) finish or alternatively A2 (306) and A4 (316) stainless steel.
Standards
Threaded in accordance with DIN 7991
Related links
- RS PRO Plain Steel Hex Socket Countersunk Screw M6 x 16 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 16 mm
- RS PRO Plain Steel Hex Socket Cap Screw M6 x 16 mm
- RS PRO Plain Steel Hex Socket Countersunk Screw M6 x 40 mm
- RS PRO Plain Steel Hex Socket Countersunk Screw M6 x 35 mm
- RS PRO Plain Steel Hex Socket Countersunk Screw M6 x 12 mm
- RS PRO Plain Steel Hex Socket Countersunk Screw M6 x 10 mm
- RS PRO Plain Steel Hex Socket Countersunk Screw M6 x 20 mm
