Holo-Krome Black Steel Hex Socket Cap Screw, Hex, M8 x 40 mm
- RS Stock No.:
- 376-4870
- Mfr. Part No.:
- HK76252
- Brand:
- Holo-Krome
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
$53.76
(exc. GST)
$59.14
(inc. GST)
- RS Stock No.:
- 376-4870
- Mfr. Part No.:
- HK76252
- Brand:
- Holo-Krome
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Holo-Krome | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 40mm | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Hex | |
| Material | Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M8 | |
| Select all | ||
|---|---|---|
Brand Holo-Krome | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 40mm | ||
Head Shape Hex Socket Cap | ||
Drive Type Hex | ||
Material Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Holo Krone Metric Thread 12.9 Black Self-Colour High Tensile Steel Socket Cap Screw
When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.
These Holo-Krome metric socket cap screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.
Features and Benefits
Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads
Typical Applications
Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications
Note
Requires a Hex key
We offer a range of Holo-Krome hexagon socket cap screws in self-colour steel, available in various metric and imperial threads sizes and lengths.
We offer a range of Holo-Krome hexagon socket cap screws in self-colour steel, available in various metric and imperial threads sizes and lengths.
Standards
Threaded in accordance with Din standard 912 / ISO standard 4762
Related links
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M8 x 20 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M8 x 25 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M8 x 30 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M6 x 40 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M3 x 8 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw No. 4 x 6 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M3 x 20 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M3 x 10 mm

