Holo-Krome Black Steel Hex Socket Cap Screw, Hex, No. 6 x 13 mm
- RS Stock No.:
- 376-3990
- Mfr. Part No.:
- HK72042
- Brand:
- Holo-Krome
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$40.60
(exc. GST)
$44.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $40.60 | $0.812 |
| 5 - 9 | $40.11 | $0.802 |
| 10 - 29 | $39.06 | $0.781 |
| 30 + | $37.37 | $0.747 |
*price indicative
- RS Stock No.:
- 376-3990
- Mfr. Part No.:
- HK72042
- Brand:
- Holo-Krome
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Holo-Krome | |
| Product Type | Socket Screw | |
| Thread | UNC | |
| Length | 13mm | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Hex | |
| Material | Steel | |
| Finish | Black | |
| Standards/Approvals | BS 2470 | |
| Screw Diameter | No. 6 | |
| Select all | ||
|---|---|---|
Brand Holo-Krome | ||
Product Type Socket Screw | ||
Thread UNC | ||
Length 13mm | ||
Head Shape Hex Socket Cap | ||
Drive Type Hex | ||
Material Steel | ||
Finish Black | ||
Standards/Approvals BS 2470 | ||
Screw Diameter No. 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Holo Krone Imperial UNC Thread
When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.
These Holo-Krome Imperial UNC thread socket caps screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.
Features and Benefits
Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads
Typical Applications
Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications
Note
Requires a Hex key / Allen key
We offer a range of Holo-Krome hexagon socket cap screws in self-colour steel, available in various metric and imperial threads sizes and lengths.
We offer a range of Holo-Krome hexagon socket cap screws in self-colour steel, available in various metric and imperial threads sizes and lengths.
Standards
Threaded in accordance with American standard ASME B18.3
Related links
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw No. 8 x 13 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw No. 4 x 13 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw No. 6 x 10 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw No. 6 x 19 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M3 x 8 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw No. 4 x 6 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw No. 8 x 19 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw No. 4 x 19 mm
