RS PRO Bright Zinc Stainless Steel Hex Socket Cap Screw, Hex Socket, M8 x 40 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 box of 25 units)*

$113.81

(exc. GST)

$125.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$113.81$4.552-
5 - 9$112.15$4.4861%
10 - 29$108.12$4.3254%
30 - 149$102.56$4.1029%
150 +$84.80$3.39225%

*price indicative

RS Stock No.:
304-4671
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M8

Length

40mm

Head Shape

Hex Socket Cap

Drive Type

Hex Socket

Material

Stainless Steel

Finish

Bright Zinc

Standards/Approvals

ISO 7380

Screw Diameter

M8

Grade

10.9

RS Pro Socket Screws - Hex Button Head


Brought to you by RS Pro, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.

Features and Benefits


• Various thread sizes available, including M3 and M4

• High-quality threaded design ensures a comfortable screw into the socket

• Stainless steel

• Head height is equal to shank diameter

• More cost effective than titanium

What type of head do these screws have?


As standard, this entire range comes with button hexagon cap heads built onto the screws. Meaning a hexagon key will need to be used to fully secure the screws into their corresponding sockets. Please make note of the thread sizes of screws you are using as the sockets will need to have identical metric threads to be fixed.

Benefits of Stainless Steel


Stainless steel is useful for more than just a visual purposes. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to screw or socket made from standard steel. The only possible issue may be cost, however a reliable and durable material will not only increase the longevity of the application, but also the sustainability.

What are socket screws used for?


Although uses may very, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:

• Fasteners and fixings

• Machine tooling and repair

• Security guarding

• Electronic applications

• Automotive industry

What is a socket screw?


Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. A good quality and reliable RS Pro socket screw ensures the fixing will remain strong and stable, whatever the application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy