RS PRO Plain Steel Hex Socket Cap Screw, Socket, 6/32 x 1.5 in

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 17%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$40.90

(exc. GST)

$45.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.409$40.90-
500 +$0.336$33.6017%

*price indicative

RS Stock No.:
245-3710
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

6/32 in

Length

1.5in

Head Shape

Hex Socket Cap

Drive Type

Socket

Material

Steel

Finish

Plain

Standards/Approvals

ASME B18.8.1

Screw Diameter

6/32

RS PRO Socket Head Cap Screws


Introducing the range of RS PRO Socket Head Cap Screws, a high-quality fastener solution for applications where a secure finish and precise tolerances are required when joining two panels or surfaces used for machinery or clamping together. Each fastener is made from steel, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.

Features and Benefits:


  • This range of RS PRO fasteners is ideal for applications where a secure final finish is required and is specifically used for joining machinery and parts together, or clamping with precise tolerances

  • Each fastener offers good lubricity to the threads of the fastener

  • In addition to this, the steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option

  • Available in a wide range of sizes and drive types

  • Applications:


    Socket screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Socket screws are most commonly used for:

  • Carpentry construction like decking, railings and small frames

  • Metalwork and metal framing

  • Building work and construction

  • DIY

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy