RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 12mm
- RS Stock No.:
- 232-8451
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$16.51
(exc. GST)
$18.16
(inc. GST)
- RS Stock No.:
- 232-8451
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Metric | |
| Thread Size | M6 | |
| Length | 12mm | |
| Head Shape | Hex Socket Countersunk | |
| Material | Stainless Steel | |
| Stainless Steel Type | A4 316 | |
| Finish | Plain | |
| Thread Type | Metric | |
| Thread Pitch | 1mm | |
| Standards Met | ISO 10642 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Metric | ||
Thread Size M6 | ||
Length 12mm | ||
Head Shape Hex Socket Countersunk | ||
Material Stainless Steel | ||
Stainless Steel Type A4 316 | ||
Finish Plain | ||
Thread Type Metric | ||
Thread Pitch 1mm | ||
Standards Met ISO 10642 | ||
Related links
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 12mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 8mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 16mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 20 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M12 x 20 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 30 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 20 mm

